Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN820-08MCopy
Newark Part No.62W0118
Also Known AsGTIN UPC EAN: 037332142061
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $36.380 |
Price for:Each
Minimum: 10
Multiple: 10
$363.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN820-08MCopy
Newark Part No.62W0118
Also Known AsGTIN UPC EAN: 037332142061
Technical Datasheet
Connector to ConnectorLC Duplex to LC Duplex
Cable Length - Metric8m
Cable Length - Imperial26ft
Jacket ColorAqua
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
LC Duplex to LC Duplex
Cable Length - Imperial
26ft
Product Range
-
Cable Length - Metric
8m
Jacket Color
Aqua
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
