Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-10G-SR-SCopy
Newark Part No.42AH1923
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $240.970 |
| 5+ | $222.920 |
| 10+ | $204.860 |
Price for:Each
Minimum: 1
Multiple: 1
$240.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-10G-SR-SCopy
Newark Part No.42AH1923
Technical Datasheet
Wavelength Typ850nm
Supply Voltage3.3V
Data Rate Max10Gbps
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
10Gbps
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
3.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
