Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-100G-SR4-SCopy
Newark Part No.42AH1924
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $476.850 |
| 2+ | $449.600 |
| 5+ | $437.110 |
Price for:Each
Minimum: 1
Multiple: 1
$476.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-100G-SR4-SCopy
Newark Part No.42AH1924
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max100Gbps
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
100Gbps
SVHC
Lead (08-Jul-2021)
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
