Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN272-F12-BKCopy
Newark Part No.25AM7537
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.200 |
| 5+ | $29.790 |
| 10+ | $27.370 |
| 25+ | $25.650 |
| 50+ | $24.430 |
| 100+ | $23.270 |
Price for:Each
Minimum: 1
Multiple: 1
$32.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN272-F12-BKCopy
Newark Part No.25AM7537
Technical Datasheet
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric3.7m
Cable Length - Imperial12ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat8
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Cable Length - Metric
3.7m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
12ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
