Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN272-F10-BLCopy
Newark Part No.25AM7535
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.350 |
| 5+ | $25.300 |
| 10+ | $23.240 |
| 25+ | $21.780 |
| 50+ | $20.740 |
| 100+ | $19.760 |
| 250+ | $18.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN272-F10-BLCopy
Newark Part No.25AM7535
Technical Datasheet
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric3.1m
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat8
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Cable Length - Metric
3.1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
