Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252-048-1U
Newark Part No.72R6008
Also Known AsGTIN UPC EAN: 037332151735
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $348.840 |
| 25+ | $324.620 |
| 50+ | $317.350 |
Price for:Each
Minimum: 10
Multiple: 10
$3,488.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252-048-1U
Newark Part No.72R6008
Also Known AsGTIN UPC EAN: 037332151735
Technical Datasheet
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat6, Cat6a
Rack U Height1U
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6, Cat6a
Product Range
-
No. of Ports
48Ports
Rack U Height
1U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate