Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252-012Copy
Newark Part No.53M1590
Also Known AsGTIN UPC EAN: 037332120021
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 15+ | $66.920 |
Price for:Each
Minimum: 15
Multiple: 15
$1,003.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252-012Copy
Newark Part No.53M1590
Also Known AsGTIN UPC EAN: 037332120021
Technical Datasheet
Connector TypeRJ45
No. of Ports12Ports
LAN CategoryCat6, Cat6a
Rack U Height1U
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N252-012 is a 12-port 1U Rack-mount Patch Panel for 568B, Cat6/Cat5 RJ45 Ethernet applications. It offers all the functionality and compatibility as any name brand and each panel comes with 110-type termination, while meeting and exceeding EIA/TIA TSB-40 Cat6 connecting hardware specifications. Colour coded for both EIA/TIA 568A and 568B installations, 12 ports ensure a wide range of plug-n-play options. The clear numbering on both the front and back of each panel gives you a quick and easy way to identify cable runs and the high density 19-inch panel design will save valuable space in on the rack.
- Ports clearly numbered both on front and back
- Labels on front enable each port to be named
- EIA/TIA 2/32 spacing
- 19" Rackmount in 1U height
- 110 type punchdown termination
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6, Cat6a
Product Range
-
No. of Ports
12Ports
Rack U Height
1U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
