Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN238-001-WH-TFCopy
Newark Part No.48T7522
Also Known AsGTIN UPC EAN: 037332160614
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
Price for:Each
Minimum: 50
Multiple: 50
$442.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN238-001-WH-TFCopy
Newark Part No.48T7522
Also Known AsGTIN UPC EAN: 037332160614
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
In Line Connector B-
Connector Type ARJ45
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To Gender-
Convert To Positions-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
-
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
-
SVHC
No SVHC (08-Jul-2021)
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
