Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN238-001-RDCopy
Newark Part No.01T0566
Also Known AsGTIN UPC EAN: 037332153579
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $4.220 |
| 100+ | $4.020 |
| 250+ | $3.770 |
| 500+ | $3.590 |
| 1250+ | $3.420 |
Price for:Each
Minimum: 50
Multiple: 50
$211.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN238-001-RDCopy
Newark Part No.01T0566
Also Known AsGTIN UPC EAN: 037332153579
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type B-
Product Range-
Convert From Positions8Positions
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
-
Convert From Positions
8Positions
Connector Type A
RJ45
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
