Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN235-001Copy
Newark Part No.02M5541
Also Known AsGTIN UPC EAN: 037332121431
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $8.560 |
| 100+ | $8.150 |
| 250+ | $7.630 |
Price for:Each
Minimum: 50
Multiple: 50
$428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN235-001Copy
Newark Part No.02M5541
Also Known AsGTIN UPC EAN: 037332121431
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N235-001 is a Cat6 straight-through Modular In-line Snap-in Coupler with RJ45 female to female connectors for EIA/TIA Cat6 specifications. The device extends the length of Cat6 patch cords or use in standard data wall-plates to provide feed-through patching. The keystone design allows the coupler to be used as a stand-alone unit or mounted in a faceplate.
- EIA/TIA Category 6 compliant
- Keystone design allows multiple connection options
- Gold contacts
- Rated to 250MHz
Applications
Communications & Networking
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (08-Jul-2021)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
