
| Quantity | Price |
|---|---|
| 10+ | $5.090 |
| 50+ | $4.540 |
| 100+ | $4.320 |
| 250+ | $4.050 |
| 500+ | $3.860 |
Product Information
Product Overview
The N201-004-YW is a 4ft yellow CAT-6 gigabit snagless molded Patch Cable with a male RJ45 plug on each end. The Tripp Lite's cable features boots with integral strain-relief. With Tripp Lite's new category 6 snagless patch cable you can stay ahead of the game by distributing data, voice and video at higher speeds. It deliver stable performance up to 550MHz. Constructed with high-quality copper wire and a staggered-pin plug design, near-end crosstalk levels are kept to a minimum. It is designed for use in category 6, category 5e and category 5 applications. The snagless boots protect the locking tabs on the RJ45 connectors from being damaged during installation.
- Drastically reduce impedance and structural return loss compared to standard 100MHz wire
Applications
Communications & Networking, Industrial
Technical Specifications
Cat6
RJ45 Plug to RJ45 Plug
1.2m
-
UTP (Unshielded Twisted Pair)
Yellow
4ft
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
