Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-003-YWCopy
Newark Part No.53M1557
Also Known AsGTIN UPC EAN: 037332125507
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.240 |
| 25+ | $3.990 |
| 50+ | $3.790 |
| 100+ | $3.610 |
| 250+ | $3.390 |
| 500+ | $3.220 |
| 1000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-003-YWCopy
Newark Part No.53M1557
Also Known AsGTIN UPC EAN: 037332125507
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric0.914m
Jacket ColorYellow
Cable Length - Imperial3ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Yellow
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
0.914m
Cable Length - Imperial
3ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
