Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN063-001-ENC-R
Newark Part No.25AM7339
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.880 |
| 25+ | $1.720 |
| 50+ | $1.610 |
| 100+ | $1.500 |
| 250+ | $1.380 |
| 500+ | $1.290 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN063-001-ENC-R
Newark Part No.25AM7339
Technical Datasheet
Housing Type-
Fibre Type-
No. of Cassettes-
No. of Fibers-
No. of Ports1 Port
Housing MaterialPC (Polycarbonate)
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Housing Type
-
No. of Cassettes
-
No. of Ports
1 Port
IP Rating
-
Operating Temperature Max
50°C
Fibre Type
-
No. of Fibers
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate