Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN054-024
Newark Part No.04M6863
Also Known AsGTIN UPC EAN: 037332125460
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $270.160 |
Price for:Each
Minimum: 8
Multiple: 8
$2,161.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN054-024
Newark Part No.04M6863
Also Known AsGTIN UPC EAN: 037332125460
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat5e
Rack U Height1U
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
