Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoINTERNET550SER
Newark Part No.09J4250
Product RangeINTERNET Series
Also Known AsGTIN UPC EAN: 037332123466
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $123.610 |
Price for:Each
Minimum: 8
Multiple: 8
$988.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoINTERNET550SER
Newark Part No.09J4250
Product RangeINTERNET Series
Also Known AsGTIN UPC EAN: 037332123466
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)550VA / 300W
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load3min
Product RangeINTERNET Series
Length144.78mm
Width276.86mm
Height78.74mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
550VA / 300W
Output Voltage
120VAC
Product Range
INTERNET Series
Width
276.86mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3min
Length
144.78mm
Height
78.74mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
