Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,649.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2,649.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoGC1800LCopy
Newark Part No.28AM0018
Technical Datasheet
Charging MethodSolar Panel, AC Adapter, CLA Connector
Outputs - Low Voltage2 x USB-A, 2 x USB-B, 2 x USB-C
Outputs - Mains4 x 120VAC
Inverter Power1.8kW
Battery Capacity1229Wh
Product Length299.72mm
Product Width269.24mm
Product Height431.8mm
Weight35lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Charging Method
Solar Panel, AC Adapter, CLA Connector
Outputs - Mains
4 x 120VAC
Battery Capacity
1229Wh
Product Width
269.24mm
Weight
35lb
SVHC
To Be Advised
Outputs - Low Voltage
2 x USB-A, 2 x USB-B, 2 x USB-C
Inverter Power
1.8kW
Product Length
299.72mm
Product Height
431.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
