Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $82.290 |
| 5+ | $60.490 |
| 10+ | $59.280 |
| 25+ | $58.070 |
| 50+ | $56.860 |
| 100+ | $55.650 |
| 250+ | $54.440 |
Price for:Each
Minimum: 1
Multiple: 1
$82.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMTB11Copy
Newark Part No.20AM8815
Technical Datasheet
Maximum Screen Size11"
Bracket TypeFlat to Wall Mount
Load Max1kg
VESA Standard75x75
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
11"
Load Max
1kg
Product Range
-
Bracket Type
Flat to Wall Mount
VESA Standard
75x75
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
