Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMSW1332MTAACopy
Newark Part No.20AM8810
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $89.630 |
| 5+ | $84.570 |
| 10+ | $79.520 |
| 25+ | $75.820 |
| 50+ | $73.500 |
Price for:Each
Minimum: 1
Multiple: 1
$89.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMSW1332MTAACopy
Newark Part No.20AM8810
Technical Datasheet
Maximum Screen Size32"
Bracket TypeTilt & Swivel Mount
Load Max10kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
32"
Load Max
10kg
Product Range
-
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
