DIN850AC
Uninterruptible Power Supply (UPS), Industrial, 1 Outlets, 850VA / 510W, 120 V, 120 V, 2 min

| Quantity | Price |
|---|---|
| 1+ | $866.740 |
| 5+ | $831.680 |
| 10+ | $805.650 |
| 25+ | $758.980 |
| 50+ | $727.050 |
Product Information
Product Overview
DIN850AC is a 850VA, 510W, 120V AC DIN rail industrial UPS-hardwire input/output. This DIN rail UPS battery backup offers network-grade power protection for industrial and machine control installations. This standby UPS system with hardwire DC input/output delivers reliable power and battery backup for computing, networking, control, and storage equipment in factories, warehouses, edge computing locations, and automated manufacturing and fabrication facilities. The rugged compact housing withstands demanding conditions and integrates seamlessly and securely into electrical enclosures in any non-traditional IT environment. It is flexible power protection for smart industrial application and ideal for factory floor, extreme temperatures. CAN/CSA C22.2, CAN/CSA-C22.2 No. 62368-1 (Canada), ICES (Canada), IEC 62368-1, UL 508, UL 62368-1 certified.
- 120VAC nominal input voltage supported, 120V nominal output voltage
- 40dBA at 1meter audible noise, <lt/>8ms typical transfer time
- Single phase input, valve-regulated lead acid battery type, 2 years limited warranty
- Reliable battery backup keeps user operational through power outages, 97% AC mode efficiency rating
- Stay in control of user operation, easy preventative maintenance and initial troubleshooting
- Protects equipment against blackouts, brownouts, overvoltages, surges and line noise
- Keeps power running during brief outages to allow time for safe system shutdown
- Built-in clamp mounts easily to a top hat 35mm DIN rail with no mounting screws or brackets required
- Unit dimension (H x W x D) is 5.220 x 12.280 x 5.500inch, 0 to 50°C operating temperature range
- 850VA output capacity
Contents
DIN850AC DIN rail industrial UPS, USB communication cable, Safety card, Owner’s manual.
Technical Specifications
Industrial
850VA / 510W
120V
-
12.28"
To Be Advised
1Outlets
120V
2min
5.5"
5.22"
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
