Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoCS16USBCopy
Newark Part No.41Y7695
Product RangeCS Series
Also Known AsGTIN UPC EAN: 037332185419
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,223.160 |
| 2+ | $1,198.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,223.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoCS16USBCopy
Newark Part No.41Y7695
Product RangeCS Series
Also Known AsGTIN UPC EAN: 037332185419
Technical Datasheet
Battery Charger TypeUSB / Universal
Battery Technologies Supported-
Output Voltage-
Charge Current-
No. of Cells Charged16 Cells
Battery Size Code-
Supply Voltage-
Product RangeCS Series
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Charger Type
USB / Universal
Output Voltage
-
No. of Cells Charged
16 Cells
Supply Voltage
-
Plug Type
-
Battery Technologies Supported
-
Charge Current
-
Battery Size Code
-
Product Range
CS Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
