Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP24V70-3UCopy
Newark Part No.31M8528
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332123305
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,056.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,056.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP24V70-3UCopy
Newark Part No.31M8528
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332123305
Technical Datasheet
Battery Voltage24V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
External Height133.35mm
Battery TerminalsConnector
External Width444.5mm
Pack Quantity1
External Depth635mm
Battery Type / Size-
Weight63.06kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBP Series
SVHCLead
Technical Specifications
Battery Voltage
24V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
133.35mm
External Width
444.5mm
External Depth
635mm
Weight
63.06kg
Battery NEDA Code
-
Product Range
BP Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
