Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP24V15RT2U
Newark Part No.33P4097
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332141538
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $380.740 |
Price for:Each
Minimum: 1
Multiple: 1
$380.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP24V15RT2U
Newark Part No.33P4097
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332141538
Technical Datasheet
Battery Voltage24V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
External Height88.9mm
Battery Terminals-
Pack Quantity1
External Width438.15mm
Battery Type / Size-
External Depth266.7mm
Weight12.3kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBP Series
SVHCLead
Technical Specifications
Battery Voltage
24V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
-
External Width
438.15mm
External Depth
266.7mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
External Diameter
-
External Height
88.9mm
Pack Quantity
1
Battery Type / Size
-
Weight
12.3kg
Battery NEDA Code
-
Product Range
BP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT