
| Quantity | Price |
|---|---|
| 1+ | $132.640 |
Product Information
Product Overview
The B130-101-U is a VGA over CAT5/6 Extender Kit with transmitter and receiver. The kit extends a 1920 x 1440 (60Hz) signal up to 350ft or a 1024 x 768 (60Hz) signal up to 500ft by using 24AWWG solid wire CAT5e/6 cable. It is ideal for digital signage applications, classroom or auditorium projectors. Extender draws needed power from an USB connection at the computer, no external AC adapters required. The receiver unit includes gain adjustment for brightness/darkness control and equalization adjustment for sharp, clear images. VGA dongles allow for direct attachment to video equipment, no additional VGA cables required.
- USB-powered no external AC power needed
- Built-in VGA dongles no need for additional VGA cables
- Built-in equalization and gain controls for the sharpest images
- Uses readily available CAT5e or CAT6 solid conductor cable
Applications
Communications & Networking, Imaging, Video & Vision
Contents
VGA over CAT5 transmitter, VGA over CAT5 receiver, EQ and Gain adjustment screwdriver.
Technical Specifications
VGA over Ethernet
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
