
| Quantity | Price |
|---|---|
| 1+ | $144.160 |
Product Information
Product Overview
The B130-101-2 is a VGA over CAT5/6 Extender Kit has box-style transmitter and receiver with EDID. The device extends a 1920 x 1440 (60Hz) video signal up to 500ft or a 1024 x 768 (60Hz) video signal up to 1,000ft by using 24AWG solid wire CAT5e/6 cable. The range and number of monitors can be further expanded by adding B132-110 repeater units. A 1920 x 1440 (60Hz) signal can be extended up to 500ft from the first repeater in the chain to the last receiver. A 1024 x 768(60Hz) signal can be extended up to 1,000ft from the first repeater in the chain to the last receiver. For optimal image quality between 500 and 1,000ft use zero-skew cable. The transmitter unit features functionality that allows for the EDID information from a connected display to be copied and sent to the connected computer, providing optimal compatibility. The remote (Receiver) unit features built-in equalization and gain controls to adjust the video image.
- EDID copy feature ensures optimal display compatibility
- Can further expand the range and number of monitors by adding B132-110 repeaters
- Mounting hardware for both local and remote units
- Ideal for digital signage situations, such as retail, schools, churches
Applications
Communications & Networking, Imaging, Video & Vision
Contents
Transmitter unit 1 x 4.5 x 2.5", Receiver unit 1 x 2.5 x 3.5", Mini-screwdriver for EQ/gain adjustment, 2x Mounting hardware kits, 2x External power supplies with NEMA 1-15P plug and Owner's manual.
Technical Specifications
VGA over Ethernet
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
