Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoB072-008-1-IPCopy
Newark Part No.82X6817
Also Known AsGTIN UPC EAN: 037332183446
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $992.800 |
| 6+ | $972.940 |
| 10+ | $953.090 |
| 26+ | $933.230 |
| 50+ | $913.380 |
Price for:Each
Minimum: 2
Multiple: 2
$1,985.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB072-008-1-IPCopy
Newark Part No.82X6817
Also Known AsGTIN UPC EAN: 037332183446
Technical Datasheet
Computer Switch TypeKVM
Computer Switch Function-
No. of Ways8
Input Connection1 x HD15 / 2 x USB A
Output Connection8 x RJ45
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
8
Output Connection
8 x RJ45
SVHC
Lead (08-Jul-2021)
Computer Switch Function
-
Input Connection
1 x HD15 / 2 x USB A
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
