Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoB030-008-17-IP
Newark Part No.01AC0095
Product RangeNetDirector Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,909.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3,909.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB030-008-17-IP
Newark Part No.01AC0095
Product RangeNetDirector Series
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways8
Input Connection-
Output Connection-
Product RangeNetDirector Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
8
Output Connection
-
SVHC
No SVHC (08-Jul-2021)
Computer Switch Function
Manual
Input Connection
-
Product Range
NetDirector Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
