Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAVR750UNC
Newark Part No.20AM8779
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.170 |
| 10+ | $288.940 |
| 25+ | $278.690 |
| 50+ | $268.430 |
| 100+ | $256.460 |
Price for:Each
Minimum: 1
Multiple: 1
$311.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAVR750UNC
Newark Part No.20AM8779
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outlets12Outlets
Capacity (VA / W)750VA / 450W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load3min
Product Range-
Length7.48"
Width12.01"
Height4.18"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Household
Capacity (VA / W)
750VA / 450W
Output Voltage
120V
Product Range
-
Width
12.01"
SVHC
To Be Advised
No. of Outlets
12Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3min
Length
7.48"
Height
4.18"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate