Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPSWX2K24VMPPTCopy
Newark Part No.20AM8775
Product RangeAPSWX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,296.400 |
| 5+ | $1,270.470 |
| 10+ | $1,244.540 |
| 25+ | $1,218.620 |
| 50+ | $1,192.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,296.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPSWX2K24VMPPTCopy
Newark Part No.20AM8775
Product RangeAPSWX Series
Technical Datasheet
Power Supply Applications-
Input Voltage Max24VDC
No. of Outlets2Outlets
Output Voltage230VAC
Output Power Max2kW
Product RangeAPSWX Series
Length7.244"
Width13.75"
Height20"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
No. of Outlets
2Outlets
Output Power Max
2kW
Length
7.244"
Height
20"
Input Voltage Max
24VDC
Output Voltage
230VAC
Product Range
APSWX Series
Width
13.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
