Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | APSINT3636VRCopy |
| Newark Part No. | 20AM8774 |
| Product Range | APS INT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,301.240 |
| 3+ | $2,213.850 |
| 5+ | $2,170.160 |
| 10+ | $2,126.460 |
| 25+ | $2,053.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2,301.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | APSINT3636VRCopy |
| Newark Part No. | 20AM8774 |
| Product Range | APS INT Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| Input Voltage Max | 36VDC |
| No. of Outlets | 1Outlets |
| Output Voltage | 230VAC |
| Output Power Max | 3.6kW |
| Product Range | APS INT Series |
| Length | 14" |
| Width | 8.5" |
| Height | 7" |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| No. of Outlets | 1Outlets |
| Output Power Max | 3.6kW |
| Length | 14" |
| Height | 7" |
| Input Voltage Max | 36VDC |
|---|---|
| Output Voltage | 230VAC |
| Product Range | APS INT Series |
| Width | 8.5" |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for APSINT3636VR
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
