Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | APS2424Copy |
| Newark Part No. | 95B4198 |
| Also Known As | GTIN UPC EAN: 037332090256 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,591.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,591.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | APS2424Copy |
| Newark Part No. | 95B4198 |
| Also Known As | GTIN UPC EAN: 037332090256 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 24VDC |
| No. of Outputs | 1 Output |
| No. of Outlets | 1Outlets |
| Output Voltage | 120VAC |
| Output Power | 2.4kW |
| Output Power Max | 2400W |
| Product Range | - |
| Length | 412.75mm |
| Width | 215.9mm |
| Height | 184.15mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage | 120VAC |
| Output Power Max | 2400W |
| Length | 412.75mm |
| Height | 184.15mm |
| Input Voltage Max | 24VDC |
|---|---|
| No. of Outlets | 1Outlets |
| Output Power | 2.4kW |
| Product Range | - |
| Width | 215.9mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
