Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoTPC115-10D/LTCopy
Newark Part No.06X1922
Your Part Number
No Longer Available
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoTPC115-10D/LTCopy
Newark Part No.06X1922
Technical Datasheet
No. of Outlets10Outlets
Supply Voltage VAC125V
Current Rating24A
Length - Metric203.2mm
External Width - Metric482.6mm
Cable Length - Metric4.57m
Length - Imperial8"
External Width - Imperial19"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
10Outlets
Current Rating
24A
External Width - Metric
482.6mm
Length - Imperial
8"
Cable Length - Imperial
15ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
125V
Length - Metric
203.2mm
Cable Length - Metric
4.57m
External Width - Imperial
19"
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
