Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoTPC115-10A2Copy
Newark Part No.24T4306
Your Part Number
No Longer Available
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoTPC115-10A2Copy
Newark Part No.24T4306
Technical Datasheet
No. of Outlets10Outlets
Supply Voltage VAC125V
Current Rating16A
Length - Metric203.2mm
External Width - Metric482.6mm
Cable Length - Metric2.74m
Length - Imperial8"
External Width - Imperial19"
Cable Length - Imperial9ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TPC115-10A2 is a Power Distribution Unit (PDU) with 9ft cable. The model 50008 remote emergency power off ePDU allows immediate and complete 'power off' control from one button. This ePDU is hardwired and the power off switch can be housed anywhere in the data center for quick and easy access, should the need for immediate shutdown arise.
- Spike/surge suppression
- EMI/RFI filter
- Horizontal mount
- 1.92kW Maximum power
- 1-phase 110 to 125VAC Voltage
- (10) NEMA 5-20R Outlets
- 1P 20A Circuit breaker
- 392 Assembly
Applications
Power Management
Technical Specifications
No. of Outlets
10Outlets
Current Rating
16A
External Width - Metric
482.6mm
Length - Imperial
8"
Cable Length - Imperial
9ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
125V
Length - Metric
203.2mm
Cable Length - Metric
2.74m
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
