Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part NoT982A1-F-SS-009
Newark Part No.67T2578
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoT982A1-F-SS-009
Newark Part No.67T2578
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC125V
Current Rating12A
Length - Metric177.8mm
External Width - Metric482.6mm
Cable Length - Metric2.74m
Length - Imperial7"
External Width - Imperial19"
Cable Length - Imperial9ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T982A1-F-SS-009 is a single-phase Power Distribution Enclosure with horizontal mounting.
- NEMA 515P Protection rating
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
12Outlets
Current Rating
12A
External Width - Metric
482.6mm
Length - Imperial
7"
Cable Length - Imperial
9ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
125V
Length - Metric
177.8mm
Cable Length - Metric
2.74m
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate