Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoRCP2500-AMPCopy
Newark Part No.47W2973
Product RangeePDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,782.160 |
| 5+ | $2,681.600 |
| 10+ | $2,614.560 |
| 25+ | $2,547.520 |
| 50+ | $2,463.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,782.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoRCP2500-AMPCopy
Newark Part No.47W2973
Product RangeePDU Series
Technical Datasheet
No. of Outlets2Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric177.8mm
External Width - Metric482.6mm
Cable Length - Metric2.74m
Length - Imperial7"
External Width - Imperial19"
Cable Length - Imperial9ft
Product RangeePDU Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
2Outlets
Current Rating
15A
External Width - Metric
482.6mm
Length - Imperial
7"
Cable Length - Imperial
9ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
125V
Length - Metric
177.8mm
Cable Length - Metric
2.74m
External Width - Imperial
19"
Product Range
ePDU Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
