Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoER223PDYZCEBUJS
Newark Part No.24T5812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,078.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3,078.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoER223PDYZCEBUJS
Newark Part No.24T5812
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)-
Input Voltage AC Max-
Output Voltage-
Backup Time - Full Load-
Product Range-
Length19"
Width14.5"
Height3.36"
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PC975-1969 is a 8-outlet 2U horizontal Uninterruptible Power Supply (UPS) with spike/surge suppression and EMI/RFI filter.
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
-
Product Range
-
Width
14.5"
SVHC
No SVHC (15-Jan-2018)
No. of Outlets
8Outlets
Input Voltage AC Max
-
Backup Time - Full Load
-
Length
19"
Height
3.36"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
