Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,300.460 |
| 5+ | $1,211.480 |
| 10+ | $1,170.410 |
| 25+ | $1,129.350 |
| 50+ | $1,067.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,300.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoEMI103-10Copy
Newark Part No.79X0958
Technical Datasheet
No. of Outlets20Outlets
Supply Voltage VAC240V
Current Rating16A
Length - Metric902mm
External Width - Metric52.1mm
Cable Length - Metric3.048m
Length - Imperial35.5"
External Width - Imperial2.05"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
20Outlets
Current Rating
16A
External Width - Metric
52.1mm
Length - Imperial
35.5"
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
240V
Length - Metric
902mm
Cable Length - Metric
3.048m
External Width - Imperial
2.05"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
