Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,603.030 |
| 5+ | $1,493.350 |
| 10+ | $1,442.730 |
| 25+ | $1,392.110 |
| 50+ | $1,316.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,603.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoEMI102-10Copy
Newark Part No.79X0957
Technical Datasheet
No. of Outlets30Outlets
Supply Voltage VAC120V
Current Rating24A
Length - Metric1.7mm
External Width - Metric52.1mm
Cable Length - Metric3.048m
Length - Imperial66.5"
External Width - Imperial2.05"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
30Outlets
Current Rating
24A
External Width - Metric
52.1mm
Length - Imperial
66.5"
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
120V
Length - Metric
1.7mm
Cable Length - Metric
3.048m
External Width - Imperial
2.05"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
