Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoEBA309-10
Newark Part No.79X0948
Product RangeePDU G3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoEBA309-10
Newark Part No.79X0948
Product RangeePDU G3 Series
Technical Datasheet
No. of Outlets39Outlets
Supply Voltage VAC208V
Current Rating16A
Length - Metric1.7mm
External Width - Metric52.1mm
Cable Length - Metric3.048m
Length - Imperial66.5"
External Width - Imperial2.05"
Cable Length - Imperial10ft
Product RangeePDU G3 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
39Outlets
Current Rating
16A
External Width - Metric
52.1mm
Length - Imperial
66.5"
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
208V
Length - Metric
1.7mm
Cable Length - Metric
3.048m
External Width - Imperial
2.05"
Product Range
ePDU G3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
