Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part NoEBA308-10
Newark Part No.79X0947
Product RangeePDU G3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,374.560 |
| 5+ | $1,280.510 |
| 10+ | $1,237.100 |
| 25+ | $1,193.700 |
| 50+ | $1,128.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,374.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoEBA308-10
Newark Part No.79X0947
Product RangeePDU G3 Series
Technical Datasheet
No. of Outlets27Outlets
Supply Voltage VAC208V
Current Rating16A
Length - Metric1.7mm
External Width - Metric52.1mm
Cable Length - Metric3.048m
Length - Imperial66.5"
External Width - Imperial2.05"
Cable Length - Imperial10ft
Product RangeePDU G3 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
27Outlets
Current Rating
16A
External Width - Metric
52.1mm
Length - Imperial
66.5"
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
208V
Length - Metric
1.7mm
Cable Length - Metric
3.048m
External Width - Imperial
2.05"
Product Range
ePDU G3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate