Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoEBA302-10
Newark Part No.79X0941
Technical Datasheet
No. of Outlets36Outlets
Supply Voltage VAC208V
Current Rating16A
Length - Metric1.7mm
External Width - Metric52.1mm
Cable Length - Metric3.048m
Length - Imperial66.5"
External Width - Imperial2.05"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
36Outlets
Current Rating
16A
External Width - Metric
52.1mm
Length - Imperial
66.5"
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
208V
Length - Metric
1.7mm
Cable Length - Metric
3.048m
External Width - Imperial
2.05"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
