Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No9PX3000GRTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AC3317
Product Range9PX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,175.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4,175.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No9PX3000GRTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AC3317
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)3kV / 3kW
Input Voltage AC Max276V
Output Voltage208V
Backup Time - Full Load3.8min
Product Range9PX Series
Length23.8"
Width17.3"
Height3.4"
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kV / 3kW
Output Voltage
208V
Product Range
9PX Series
Width
17.3"
SVHC
Lead (17-Jan-2022)
No. of Outlets
10Outlets
Input Voltage AC Max
276V
Backup Time - Full Load
3.8min
Length
23.8"
Height
3.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
