Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No9PX2200GRTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AC5053
Product Range9PX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,471.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2,471.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No9PX2200GRTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AC5053
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)2.2kV / 2kW
Input Voltage AC Max276V
Output Voltage208V
Backup Time - Full Load6min
Product Range9PX Series
Length23.8"
Width17.3"
Height3.4"
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kV / 2kW
Output Voltage
208V
Product Range
9PX Series
Width
17.3"
SVHC
Lead (17-Jan-2022)
No. of Outlets
10Outlets
Input Voltage AC Max
276V
Backup Time - Full Load
6min
Length
23.8"
Height
3.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
