Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No9PX2000RTN
Newark Part No.22AC3314
Product Range9PX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,388.890 |
| 5+ | $3,266.400 |
| 10+ | $3,184.740 |
| 25+ | $3,103.080 |
| 50+ | $3,001.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3,388.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No9PX2000RTN
Newark Part No.22AC3314
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)2kV / 1.8kW
Input Voltage AC Max144V
Output Voltage120V
Backup Time - Full Load7.7min
Product Range9PX Series
Length23.8"
Width17.3"
Height3.4"
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2kV / 1.8kW
Output Voltage
120V
Product Range
9PX Series
Width
17.3"
SVHC
Lead
No. of Outlets
7Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
7.7min
Length
23.8"
Height
3.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
