Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No9PX1500RTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22AC3312
Product Range9PX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,915.330 |
| 5+ | $1,877.020 |
| 10+ | $1,838.720 |
| 25+ | $1,800.410 |
| 50+ | $1,762.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,915.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No9PX1500RTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22AC3312
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.5kV / 1.35kW
Input Voltage AC Max144V
Output Voltage120V
Backup Time - Full Load5.8min
Product Range9PX Series
Length17.7"
Width17.3"
Height3.4"
SVHCLead
Product Overview
Notes
Network card is not included.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kV / 1.35kW
Output Voltage
120V
Product Range
9PX Series
Width
17.3"
SVHC
Lead
No. of Outlets
8Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
5.8min
Length
17.7"
Height
3.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
