Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part No86703
Newark Part No.88M0379
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,187.290 |
| 5+ | $2,105.130 |
| 10+ | $2,066.320 |
| 25+ | $2,022.830 |
| 50+ | $1,955.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,187.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No86703
Newark Part No.88M0379
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)-
Input Voltage AC Max284V
Output Voltage120VAC
Backup Time - Full Load9min
Product Range-
Length489.966mm
Width152.4mm
Height241.808mm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
120VAC
Product Range
-
Width
152.4mm
SVHC
Lead
No. of Outlets
4Outlets
Input Voltage AC Max
284V
Backup Time - Full Load
9min
Length
489.966mm
Height
241.808mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate