Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No86702Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95M8416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $838.620 |
| 2+ | $790.780 |
| 5+ | $755.160 |
Price for:Each
Minimum: 1
Multiple: 1
$838.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No86702Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95M8416
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1kVA / 900W
Input Voltage AC Max284V
Output Voltage120VAC
Backup Time - Full Load12min
Product Range-
Length482.6mm
Width437.896mm
Height86.36mm
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 900W
Output Voltage
120VAC
Product Range
-
Width
437.896mm
SVHC
Lead (17-Jan-2022)
No. of Outlets
6Outlets
Input Voltage AC Max
284V
Backup Time - Full Load
12min
Length
482.6mm
Height
86.36mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
