Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No5S550Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23X5693
Product Range5S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $268.220 |
| 5+ | $248.690 |
| 10+ | $233.060 |
| 25+ | $216.140 |
| 50+ | $203.120 |
| 100+ | $191.400 |
Price for:Each
Minimum: 1
Multiple: 1
$268.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5S550Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23X5693
Product Range5S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)550VA / 330W
Input Voltage AC Max120V
Output Voltage115VAC
Backup Time - Full Load-
Product Range5S Series
Length10.2"
Width3.4"
Height9.8"
SVHCLead
Product Overview
The 5S550 is a 8-outlet 330W line interactive small compact Eaton 5S Uninterruptible Power Supply (UPS) delivers backup power for desktop PCs and workstations. The Eco-Control capability of this small UPS enables you save up to 30 percent in energy consumption. You can also enhance your power protection and safeguard your data when you pair it with the Eaton UPS Companion software. The 5S displays critical UPS information on battery time and outage tracking through an user-friendly LCD interface.
- Power management
- Enhance your power protection capabilities
- Ensure safe system shutdown with the Eaton UPS Companion software
- 5S interface is auto-recognized when plugged into computers with Windows/Macintosh/Linux environment
- Access critical UPS information including battery time/outage tracking
- Data protection
- Safeguard your work and data with UPS Companion software by gracefully shutting down your equipment
- Eco-control
- Convenient form factor
- Fit the 5S easily into tight spaces with its slim form factor
- Versatile 5S can be used as a tower or as a desktop monitor stand
- Surge protection
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
550VA / 330W
Output Voltage
115VAC
Product Range
5S Series
Width
3.4"
SVHC
Lead
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
10.2"
Height
9.8"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
