Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part No5PX2200RT
Newark Part No.51T3716
Product Range5PX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,793.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,793.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5PX2200RT
Newark Part No.51T3716
Product Range5PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.95kVA / 1.92kW
Input Voltage AC Max-
Output Voltage120VAC
Backup Time - Full Load3min
Product Range5PX Series
Length52.7cm
Width442mm
Height8.7cm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.95kVA / 1.92kW
Output Voltage
120VAC
Product Range
5PX Series
Width
442mm
SVHC
Lead
No. of Outlets
8Outlets
Input Voltage AC Max
-
Backup Time - Full Load
3min
Length
52.7cm
Height
8.7cm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate