Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part No5P850G
Newark Part No.11X2721
Product Range5P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $796.730 |
| 5+ | $742.220 |
| 10+ | $717.060 |
| 25+ | $691.900 |
| 50+ | $654.160 |
Price for:Each
Minimum: 1
Multiple: 1
$796.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5P850G
Newark Part No.11X2721
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)850VA / 600W
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load-
Product Range5P Series
Length13.6"
Width5.9"
Height9.1"
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
850VA / 600W
Output Voltage
230V
Product Range
5P Series
Width
5.9"
SVHC
Lead
No. of Outlets
6Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
-
Length
13.6"
Height
9.1"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT