Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No5P750Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47X1707
Product Range5P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $782.920 |
| 2+ | $685.060 |
| 5+ | $567.620 |
Price for:Each
Minimum: 1
Multiple: 1
$782.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5P750Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47X1707
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)750VA / 600W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load-
Product Range5P Series
Length13.6"
Width5.9"
Height9.1"
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
750VA / 600W
Output Voltage
120V
Product Range
5P Series
Width
5.9"
SVHC
Lead (17-Jan-2022)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
13.6"
Height
9.1"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
